P16OAR11BWHT

Heilind Number:ESWP16OAR11BWHT
Manufacturer:E-Switch
Manufacturer Number:P16OAR11BWHT
ECAD Model:
3D Model

Description:

P16OAR11BWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR11BWHT
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0333P
SKU:ESWP16OAR11BWHT

Detailed Description

Introducing the P16OAR11BWHT Pushbutton Switch, a high-performance panel mount solution designed for seamless operation in various applications. With RoHS compliance and a sleek design, this switch offers both environmental responsibility and aesthetic appeal. Featuring a durable construction and a panel cut-out diameter of 16mm, it ensures easy installation on any front panel. The SPDT contact configuration guarantees reliable performance, while the momentary On-(On) switch function provides versatile control. Rated for 6A DC and 8A AC at 125V, with an illumination voltage of 14VAC/DC, this switch is suitable for a wide range of voltage requirements. Its round actuator shape and quick connect termination type further enhance usability. Operating temperature range of -20 to 55°C allows for reliable functionality even in challenging environments. Elevate your control panel with the P16OAR11BWHT Pushbutton Switch, the perfect blend of performance and style.