P16OAR11JGRNGRN

Heilind Number:ESWP16OAR11JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16OAR11JGRNGRN
ECAD Model:
3D Model

Description:

P16OAR11JGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR11JGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0720P
SKU:ESWP16OAR11JGRNGRN

Detailed Description

Introducing the P16OAR11JGRNGRN, a versatile and reliable pushbutton switch designed for seamless integration in your electronic systems. With RoHS compliance, you can trust in its eco-friendly construction. Part of the P16 series, this switch offers a maximum amperage of 6A for DC and 8A for AC, ensuring efficient power control. Its panel mount, front-facing design makes installation a breeze, while the durable construction guarantees long-lasting performance. Featuring a round actuator button and SPDT contact configuration, it provides precise and dependable operation. Illuminate your applications with the 12VDC illumination voltage, perfect for enhancing visibility in any setting. Suitable for a wide range of industries, from automotive to industrial automation, this pushbutton switch is the perfect solution for your control needs. Elevate your systems with the P16OAR11JGRNGRN.