P16OAR1CRED

Heilind Number:ESWP16OAR1CRED
Manufacturer:E-Switch
Manufacturer Number:P16OAR1CRED
ECAD Model:
3D Model

Description:

P16OAR1CRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR1CRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0793P
SKU:ESWP16OAR1CRED

Detailed Description

Introducing the P16OAR1CRED, a high-performance pushbutton switch designed for precision control in industrial applications. This RoHS compliant switch, also known by part alias XF0793P in the P16 series, boasts a robust construction and reliable functionality. With a durable panel mount, front-facing design, it ensures seamless integration into control panels. The mushroom-shaped button actuator provides ergonomic operation, while the SPDT contact configuration offers versatile switching capabilities. Rated for 6A DC and 8A AC at 125V, 24V respectively, this switch guarantees efficient power handling. Illuminated with 28VAC/DC for enhanced visibility, it's ideal for low-light environments. The circular 16mm panel cut-out diameter and quick connect termination make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for demanding environments. Elevate your control system with the P16OAR1CRED.