P16OAR1HREDRED

Heilind Number:ESWP16OAR1HREDRED
Manufacturer:E-Switch
Manufacturer Number:P16OAR1HREDRED
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR1HREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:6 VDC
Part Aliases:XF0572P
SKU:ESWP16OAR1HREDRED

Detailed Description

Introducing our P16OAR1HREDRED Panel Mount Pushbutton Switch, a versatile component designed for seamless integration into control panels and machinery. Part of the P16 series, this switch guarantees reliable performance with an amperage of 6A (DC) and 8A (AC), making it suitable for various power applications. Its durable construction and front-mount design ensure long-lasting functionality even in demanding environments. Featuring a Mushroom Button actuator, users can easily operate it with a simple push. The SPDT contact configuration offers flexibility in circuit control, while the quick connect termination type simplifies installation. With a rated voltage of 125VAC and 24VDC, this switch is compatible with a wide range of systems. Its round actuator shape and 16mm panel cut-out diameter provide a sleek and professional appearance. Illuminated with 6VDC, it enhances visibility in dimly lit settings. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is reliable in both indoor and outdoor applications. Whether for industrial machinery or consumer electronics, the P16OAR1HREDRED is the perfect choice for precise and convenient control. Upgrade your systems with this high-quality Pushbutton Switch and experience efficiency at your fingertips.