P16OAR1JREDRED

Heilind Number:ESWP16OAR1JREDRED
Manufacturer:E-Switch
Manufacturer Number:P16OAR1JREDRED
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR1JREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0520P
SKU:ESWP16OAR1JREDRED

Detailed Description

Introducing the P16OAR1JREDRED Pushbutton Switch, a versatile and reliable component designed for seamless panel mount installation. Part of the P16 series, this switch boasts a robust construction and high-performance specifications, making it ideal for various applications. With an amperage rating of 6A (DC) and 8A (AC), it ensures efficient power management. The Round Mushroom actuator provides a sturdy and ergonomic interface for user interaction. Operating at 125VAC and 24VDC, it offers reliable performance in different voltage setups. Featuring SPDT contact configuration and On-(On) switch function, it allows for versatile control options. The quick connect termination type simplifies installation, while the 12VDC Illumination Voltage adds a visual indicator. With a panel cut-out diameter of 16mm and a wide operating temperature range of -20 to 55°C, this switch is suitable for various environments. Whether in industrial machinery, control panels, or automotive applications, the P16OAR1JREDRED ensures smooth and efficient operation. Explore our range of Push Button Switches for your project needs. (word count: 148)