P16OAR1KGRNGRN

Heilind Number:ESWP16OAR1KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16OAR1KGRNGRN
ECAD Model:
3D Model

Description:

XF0130P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR1KGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Mushroom)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Round
Switch Function:ON-ON
Termination Type:Quick Connect
Illumination Voltage:24 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0130P
SKU:ESWP16OAR1KGRNGRN

Detailed Description

Introducing the XF0130P, a versatile and reliable pushbutton switch designed for seamless operation in a variety of applications. With its durable construction and ROHS compliance, this switch ensures both performance and environmental responsibility. The XF0130P features a robust amperage rating of 6A DC and 8A AC, making it suitable for demanding power requirements. Its panel mount, front-facing design allows for easy installation and accessibility. The round, mushroom-shaped actuator provides a tactile and ergonomic interface, while the SPDT contact configuration offers flexibility in circuit control. Illuminated with 24VDC, this switch guarantees visibility in any setting. Operating flawlessly in temperatures ranging from -20 to 55°C, the XF0130P is a dependable choice for industrial and commercial use. Upgrade your control systems with this high-quality pushbutton switch, part of the P16 series.