P16OAR1KREDRED

Heilind Number:ESWP16OAR1KREDRED
Manufacturer:E-Switch
Manufacturer Number:P16OAR1KREDRED
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAR1KREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Mushroom)
Termination Type:Quick Connect
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0449P
SKU:ESWP16OAR1KREDRED

Detailed Description

Introducing the P16OAR1KREDRED, a versatile and durable panel mount pushbutton switch designed for reliable performance in a variety of applications. Part of the P16 series, this switch features a robust construction with a 16mm circular panel cut-out diameter, ensuring easy installation on any compatible surface. Boasting an amperage rating of 6A DC and 8A AC, it offers efficient power control. The button actuator, in a classic mushroom shape, provides a comfortable and intuitive user experience. With a SPDT contact configuration, it allows for flexible switching operations. Illuminated by 24VDC, this switch enhances visibility in low-light environments. Ideal for use in industrial settings, its operating temperature range of -20 to 55°C ensures reliable performance even in harsh conditions. Trust the P16OAR1KREDRED for seamless and dependable control in your electronic systems.