P16OAS11

Heilind Number:ESWP16OAS11
Manufacturer:E-Switch
Manufacturer Number:P16OAS11
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS11
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Not Included)
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:F040010
SKU:ESWP16OAS11

Detailed Description

Introducing the P16OAS11 Panel Mount Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. Part of the P16 series, this switch boasts a durable construction and a front mount design, ensuring easy installation and long-lasting performance. With a 6A DC and 8A AC amperage rating, it offers robust power handling capabilities. The SPDT contact configuration guarantees efficient signal control, while the On-(On) switch function provides versatility in operation. Featuring a 16mm circular panel cut-out diameter and quick connect termination type, it's convenient to set up. Operating flawlessly in a temperature range of -20 to 55°C, this pushbutton switch is ideal for a wide range of applications. Trust in its quality and functionality for your electronic control needs.