P16OAS110GRN

Heilind Number:ESWP16OAS110GRN
Manufacturer:E-Switch
Manufacturer Number:P16OAS110GRN
ECAD Model:
3D Model

Description:

P16OAS110GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS110GRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0511P
SKU:ESWP16OAS110GRN

Detailed Description

Introducing our Panel Mount Pushbutton Switch, the P16OAS110GRN, a versatile and reliable component suitable for various electronic applications. This sleek and durable switch, part of the P16 series, boasts RoHS compliance, ensuring environmentally friendly construction. With an amperage rating of 6A DC and 8A AC, it offers efficient power control. The square actuator button provides easy and intuitive operation, while the SPDT contact configuration guarantees reliable switching. Designed for panel mounting with a circular 16mm cut-out diameter, installation is seamless. Operating at temperatures ranging from -20 to 55°C, this switch is suitable for use in diverse environments. Whether you're building a new electronic device or replacing a worn-out component, the P16OAS110GRN is a dependable choice. Upgrade your control systems with this high-quality pushbutton switch.