P16OAS110RED

Heilind Number:ESWP16OAS110RED
Manufacturer:E-Switch
Manufacturer Number:P16OAS110RED
ECAD Model:
3D Model

Description:

P16OAS110RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS110RED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0510P
SKU:ESWP16OAS110RED

Detailed Description

Introducing the XF0510P Pushbutton Switch from our P16 series, a versatile and reliable component that seamlessly blends functionality with convenience. With ROHS compliance and a durable panel mount, front design, this switch is ideal for a range of applications. Featuring a square actuator shape and a sleek red finish, it not only offers ease of use but also adds a touch of style to any panel. The SPDT contact configuration ensures efficient operation, while the On-(On) switch function provides seamless control. Rated for 6A DC and 8A AC at 125V, 24V, this switch guarantees performance in various power settings. Its quick connect termination type and 16mm circular panel cut-out diameter make installation a breeze. Whether in industrial machinery or consumer electronics, the XF0510P is the perfect choice for demanding environments. Upgrade your setup with this premium pushbutton switch today.