P16OAS11BBLU

Heilind Number:ESWP16OAS11BBLU
Manufacturer:E-Switch
Manufacturer Number:P16OAS11BBLU
ECAD Model:
3D Model

Description:

XF0365P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS11BBLU
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0365P
SKU:ESWP16OAS11BBLU

Detailed Description

Introducing the XF0365P, a versatile Pushbutton Switch designed for seamless integration into your control panels. This RoHS compliant switch features a durable Panel Mount Front for easy installation, making it ideal for various applications. With an amperage rating of 6A DC and 8A AC, it ensures reliable performance. The square actuator and illuminated design enhance visibility and user experience. Operating at a rated voltage of 125VAC and 24VDC, this SPDT switch offers flexibility. Its quick connect termination type simplifies wiring. The XF0365P is perfect for industrial settings, with an operating temperature range of -20 to 55°C. Upgrade your control systems with this high-quality Pushbutton Switch.