P16OAS11BORG

Heilind Number:ESWP16OAS11BORG
Manufacturer:E-Switch
Manufacturer Number:P16OAS11BORG
ECAD Model:
3D Model

Description:

XF0366P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS11BORG
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0366P
SKU:ESWP16OAS11BORG

Detailed Description

Introducing the XF0366P Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With its durable construction and ROHS compliance, this switch guarantees long-lasting performance while meeting environmental standards. The panel mount, front-facing installation offers convenience and accessibility. The SPDT contact configuration ensures efficient signal transmission, making it ideal for various applications. Operating at 6A DC and 8A AC with a rated voltage of 125VAC and 24VDC, the XF0366P is suitable for both low and high-power systems. Its square actuator shape and illumination voltage of 14VAC/DC provide visual indication, enhancing user experience. Whether used in industrial machinery or consumer electronics, this pushbutton switch delivers precision and reliability in every operation. Upgrade your control panel with the XF0366P and experience seamless functionality like never before.