P16OAS11CWHT

Heilind Number:ESWP16OAS11CWHT
Manufacturer:E-Switch
Manufacturer Number:P16OAS11CWHT
ECAD Model:
3D Model

Description:

P16OAS11CWHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS11CWHT
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0411P
SKU:ESWP16OAS11CWHT

Detailed Description

Introducing the P16OAS11CWHT, a high-performance pushbutton switch that seamlessly combines durability with functionality. This RoHS-compliant switch, also known as XF0411P, is a part of the P16 series, designed for reliability in demanding environments. With an amperage rating of 6A DC and 8A AC, it offers versatile use. Its panel mount, front-facing design ensures easy installation, while its square actuator shape and illuminated button enhance user experience. Operating at 125VAC and 24VDC, this switch guarantees efficient performance. Featuring a quick connect termination type and SPDT contact configuration, it provides reliable connectivity. The 16mm circular panel cut-out diameter makes it suitable for various applications. With an operating temperature range of -20 to 55°C, this switch is built to withstand harsh conditions, making it a dependable choice for industrial settings. Elevate your control panel with the P16OAS11CWHT pushbutton switch, where durability meets precision.