P16OAS11KREDRED

Heilind Number:ESWP16OAS11KREDRED
Manufacturer:E-Switch
Manufacturer Number:P16OAS11KREDRED
ECAD Model:
3D Model

Description:

P16OAS11KREDRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS11KREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0029P
SKU:ESWP16OAS11KREDRED

Detailed Description

Introducing the P16OAS11KREDRED, a high-performance pushbutton switch designed for precision control in industrial settings. With RoHS compliance and a sleek panel mount, front-facing design, this switch is perfect for seamless integration into your machinery. Boasting an amperage of 6A DC and 8A AC, it offers reliable power management. The square actuator shape and illuminated button in red make it easy to locate and operate, even in low-light conditions. Featuring SPDT contact configuration and quick connect termination, it ensures efficient signal transfer. With a rated voltage of 125VAC and 24VDC, this switch is versatile and suitable for a wide range of applications. Its durable construction and operating temperature range of -20 to 55°C guarantee performance even in harsh environments. Upgrade your control systems with the P16OAS11KREDRED pushbutton switch, the perfect blend of functionality and reliability.