P16OAS11KYEL

Heilind Number:ESWP16OAS11KYEL
Manufacturer:E-Switch
Manufacturer Number:P16OAS11KYEL
ECAD Model:
3D Model

Description:

XF0543P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAS11KYEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Square
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0543P
SKU:ESWP16OAS11KYEL

Detailed Description

Introducing the XF0543P Pushbutton Switch, a reliable and versatile component designed for seamless integration into your panels. With a sleek square actuator and a durable panel mount front, this switch offers both practicality and style. Operating at 6A for DC and 8A for AC, it ensures efficient power management in your systems. Boasting a SPDT contact configuration, it guarantees reliable performance in various applications. The illuminated button, powered by 24VDC, adds a touch of sophistication while enhancing visibility. With a wide operating temperature range of -20 to 55°C, this switch is built to withstand harsh environments. Upgrade your control setup with the XF0543P and experience quality and convenience in every press.