P16OAT11

Heilind Number:ESWP16OAT11
Manufacturer:E-Switch
Manufacturer Number:P16OAT11
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:F040012
SKU:ESWP16OAT11

Detailed Description

Introducing the P16OAT11, also known as F040012, a reliable panel mount pushbutton switch from the P16 series. This versatile switch offers a seamless 6A (DC) and 8A (AC) amperage, making it ideal for a wide range of applications. Featuring a convenient front mount design, installation is a breeze. The rectangular shape of the actuator, while button not included, ensures easy operation. With a SPDT contact configuration and quick connect termination, this switch guarantees efficient performance. Its rated voltage of 125 VAC and 24 VDC allows for universal use. Designed for durability, it boasts an operating temperature range of -20 to 55°C. With a panel cut-out diameter of 16mm, it fits seamlessly into any setup. Trust in the P16OAT11 for your pushbutton switch needs.