P16OAT110BLU

Heilind Number:ESWP16OAT110BLU
Manufacturer:E-Switch
Manufacturer Number:P16OAT110BLU
ECAD Model:
3D Model

Description:

P16OAT110BLU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT110BLU
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0558P
SKU:ESWP16OAT110BLU

Detailed Description

Introducing our P16OAT110BLU Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. With RoHS compliance, you can trust in its environmental responsibility. Operating at 6A DC and 8A AC, it offers robust performance for various applications. Featuring a panel mount, front-facing design, installation is effortless. The rectangular actuator button, combined with SPDT contact configuration, ensures precise and efficient operation. Rated for 125VAC and 24VDC, it guarantees compatibility with different power sources. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for diverse environments. Panel cut-out diameter of 16mm, and quick connect termination type further enhance its usability. Elevate your control systems with this P16 series pushbutton switch, perfect for industrial and commercial use.