P16OAT11BBLU

Heilind Number:ESWP16OAT11BBLU
Manufacturer:E-Switch
Manufacturer Number:P16OAT11BBLU
ECAD Model:
3D Model

Description:

XF0687P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11BBLU
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:14 VAC/DC
Part Aliases:XF0687P
SKU:ESWP16OAT11BBLU

Detailed Description

Introducing the P16OAT11BBLU Panel Mount Pushbutton Switch, a versatile and reliable component for your electronic control needs. This RoHS-compliant switch, also known as XF0687P, belongs to the P16 series, offering a seamless blend of functionality and durability. With an amperage rating of 6A DC and 8A AC, it ensures efficient power handling. The front panel mount design facilitates easy installation, while the rectangular actuator button provides a comfortable and intuitive user interface. Operating at voltages of 125VAC and 24VDC, this switch is suitable for a wide range of applications. Its SPDT contact configuration and On-(On) switch function enable precise control and operation. Featuring quick connect termination and 14VAC/DC illumination voltage, it offers convenience and versatility in wiring setups. The circular 16mm panel cut-out diameter and -20 to 55°C operating temperature range further enhance its adaptability. Whether in industrial machinery, automotive systems, or consumer electronics, the P16OAT11BBLU is the perfect choice for dependable switching performance.