P16OAT11BRED

Heilind Number:ESWP16OAT11BRED
Manufacturer:E-Switch
Manufacturer Number:P16OAT11BRED
ECAD Model:
3D Model

Description:

P16OAT11BRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11BRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Quick Connect
Illumination Voltage:14 VAC/DC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0686P
SKU:ESWP16OAT11BRED

Detailed Description

Introducing the P16OAT11BRED Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. Featuring ROHS compliance and a sleek panel mount front design, this switch ensures easy installation and operation. With a durable construction and rated for both AC and DC applications, it offers a high amperage of 6A (DC) and 8A (AC), making it suitable for a wide range of industrial and commercial uses. The rectangular actuator button provides a comfortable and responsive user experience, while the SPDT contact configuration guarantees dependable performance. Illuminated with 14VAC/DC, this switch is easily visible in any environment, and its wide operating temperature range of -20 to 55°C ensures reliability in diverse conditions. Perfect for control panels, machinery, and more, the P16OAT11BRED is the ideal choice for your switching needs.