P16OAT11BYEL

Heilind Number:ESWP16OAT11BYEL
Manufacturer:E-Switch
Manufacturer Number:P16OAT11BYEL
ECAD Model:
3D Model

Description:

P16OAT11BYEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11BYEL
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC, 24 VDC
Actuator Shape:Rectangular
Switch Function:ON-ON
Termination Type:Quick Connect
Illumination Voltage:14 VAC/DC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:XF0688P
SKU:ESWP16OAT11BYEL

Detailed Description

Introducing our P16 Series Panel Mount Pushbutton Switch, the embodiment of durability and functionality. Designed for seamless integration into your control panels, this switch features a robust construction that guarantees long-lasting performance in any environment. With a versatile amperage rating of 6A (DC) and 8A (AC), it can handle a wide range of power requirements with ease. The illuminated rectangular button not only ensures easy visibility but also adds a touch of modernity to your setup. Its SPDT contact configuration offers reliable switching, while the quick connect termination type simplifies installation. Whether you're operating at 125VAC or 24VDC, this switch is up to the task. RoHS compliant and operating within a temperature range of -20 to 55 °C, it meets the highest standards of safety and reliability. Upgrade your control system with the P16 Series Pushbutton Switch and experience efficiency at your fingertips.