P16OAT11CGRN

Heilind Number:ESWP16OAT11CGRN
Manufacturer:E-Switch
Manufacturer Number:P16OAT11CGRN
ECAD Model:
3D Model

Description:

P16OAT11CGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11CGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0829P
SKU:ESWP16OAT11CGRN

Detailed Description

Introducing our P16OAT11CGRN Pushbutton Switch, a reliable and versatile component designed for seamless panel-mount installation. This RoHS-compliant switch, also known by the part alias XF0829P, belongs to the P16 series and offers a high amperage capacity of 6A DC and 8A AC. Its durable construction ensures longevity, making it suitable for various industrial applications. The rectangular actuator button, illuminated with 28V AC/DC, provides clear visibility even in low-light conditions. With a SPDT contact configuration and quick-connect termination, this switch guarantees efficient and secure connectivity. Operating flawlessly at temperatures ranging from -20 to 55°C, it's a dependable choice for demanding environments. Upgrade your control systems with the P16OAT11CGRN Pushbutton Switch for reliable performance and ease of use.