P16OAT11CRED

Heilind Number:ESWP16OAT11CRED
Manufacturer:E-Switch
Manufacturer Number:P16OAT11CRED
ECAD Model:
3D Model

Description:

P16OAT11CRED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11CRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:28 VAC/DC
Part Aliases:XF0841P
SKU:ESWP16OAT11CRED

Detailed Description

Introducing the P16OAT11CRED, a versatile pushbutton switch designed for seamless integration into your electronic devices. This RoHS-compliant panel mount switch, part of the P16 series, offers reliable performance with an amperage of 6A DC and 8A AC. Its front-mount design and quick connect termination make installation a breeze. With a rated voltage of 125VAC and 24VDC, this switch is suitable for a wide range of applications. The rectangular actuator with a red button for easy identification ensures intuitive operation. Featuring SPDT contact configuration and an On-(On) switch function, it provides flexibility in control. Illuminated with 28VAC/DC, it offers visibility in dimly lit environments. Built to withstand harsh conditions, this switch operates flawlessly in temperatures ranging from -20 to 55°C. Upgrade your equipment with the P16OAT11CRED for efficient and reliable performance.