P16OAT11JGRNGRN

Heilind Number:ESWP16OAT11JGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16OAT11JGRNGRN
ECAD Model:
3D Model

Description:

P16OAT11JGRNGRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11JGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:12 VDC
Part Aliases:XF0828P
SKU:ESWP16OAT11JGRNGRN

Detailed Description

Introducing the XF0828P, a high-performance pushbutton switch designed for seamless operation in various applications. This rectangular button, part of the P16 series, boasts a robust construction and reliable performance, making it ideal for demanding environments. With a RoHS compliance guarantee, users can trust in its environmentally friendly design. The XF0828P offers a versatile switch function of On-(On), with a single-pole double-throw contact configuration ensuring efficient connectivity. Rated for 6A DC and 8A AC at 125V, this switch is suitable for a wide range of power requirements. Its quick-connect termination type facilitates easy installation, while the front panel mount design fits securely into a circular 16mm cut-out. Illuminated with 12VDC, this switch provides visual feedback in dimly lit settings. Operating smoothly in temperatures ranging from -20 to 55°C, the XF0828P guarantees reliable performance even in harsh conditions. Upgrade your control systems with this top-of-the-line pushbutton switch.