P16OAT11KGRNGRN

Heilind Number:ESWP16OAT11KGRNGRN
Manufacturer:E-Switch
Manufacturer Number:P16OAT11KGRNGRN
ECAD Model:
3D Model

Description:

XF0118P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11KGRNGRN
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0118P
SKU:ESWP16OAT11KGRNGRN

Detailed Description

Introducing the XF0118P Pushbutton Switch, a versatile and reliable component essential for control panel applications. This RoHS-compliant switch, part of the P16 series, guarantees high performance with a rated amperage of 6A DC and 8A AC, suitable for various power requirements. Its panel mount design with a front actuator type ensures easy and accessible operation. The rectangular actuator shape and SPDT contact configuration offer precise functionality, while the on-(on) switch function allows for seamless toggling. With a rated voltage of 125VAC and 24VDC, this switch is perfect for both AC and DC circuits. The quick connect termination type simplifies installation, and with an illumination voltage of 24VDC, it enhances visibility in low-light environments. Operating within a temperature range of -20 to 55°C, the XF0118P ensures reliability even in harsh conditions. Upgrade your control systems with this high-quality pushbutton switch, a must-have in the world of electronic components.