P16OAT11KREDRED

Heilind Number:ESWP16OAT11KREDRED
Manufacturer:E-Switch
Manufacturer Number:P16OAT11KREDRED
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT11KREDRED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Illumination Voltage:24 VDC
Part Aliases:XF0099P
SKU:ESWP16OAT11KREDRED

Detailed Description

Introducing the P16OAT11KREDRED, a high-performance PUSHBUTTON designed for seamless operation in various applications. This RoHS-compliant switch, also known as XF0099P, is part of the P16 series and boasts a reliable amperage of 6A (DC) and 8A (AC). Featuring a convenient panel mount, front-facing design, this pushbutton guarantees easy installation. With a rated voltage of 125VAC and 24VDC, it ensures efficient power management. The rectangular actuator shape and SPDT contact configuration deliver precise functionality, while the quick-connect termination type simplifies wiring. Illumination at 24VDC enhances visibility, making it ideal for low-light environments. Its durable construction and operating temperature range of -20 to 55°C ensure reliable performance even in challenging conditions. Upgrade your control systems with this exceptional Pushbutton switch, a must-have in the Switches category.