P16OAT210RED

Heilind Number:ESWP16OAT210RED
Manufacturer:E-Switch
Manufacturer Number:P16OAT210RED
ECAD Model:
3D Model

Description:

P16OAT210RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch P16OAT210RED
Series:P16
Amperage:6 A (DC), 8 A (AC)
Mount Type:Panel Mount, Front
Contact Configuration:SPDT
Actuator Type:Button (Flush)
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Circular - 16 mm
Switch Function:ON-ON
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC, 24 VDC
Product Type:Pushbutton
Part Aliases:XF0568P
SKU:ESWP16OAT210RED

Detailed Description

Introducing the P16OAT210RED, a versatile and reliable pushbutton switch designed for seamless operation in various applications. This RoHS compliant switch, also known as XF0568P, belongs to the P16 series, known for its quality and performance. With an amperage rating of 6A DC and 8A AC, it offers efficient power control. The panel mount, front-facing design ensures easy installation and accessibility. Featuring a flush rectangular button actuator, it provides a sleek and user-friendly interface. Rated for 125VAC and 24VDC, this switch is suitable for a wide range of voltage requirements. Its SPDT contact configuration guarantees reliable switching functionality. The circular 16mm panel cut-out diameter and quick connect termination make it convenient to integrate. Operating smoothly in temperatures ranging from -20 to 55°C, this pushbutton switch is a dependable choice for demanding environments. Whether in industrial machinery, electronic devices, or control panels, the P16OAT210RED excels in performance, durability, and ease of use. Elevate your applications with this high-quality switch.