PA411C9900

Heilind Number:ESWPA411C9900
Manufacturer:E-Switch
Manufacturer Number:PA411C9900
ECAD Model:
3D Model

Description:

14-PA411C9900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA411C9900
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA411C9900
SKU:ESWPA411C9900

Detailed Description

Introducing the PA411C9900 Panel Mount Snap-In Pushbutton Switch, a versatile and reliable solution for your electrical control needs. Designed for seamless integration into panels, this switch features a convenient quick connect termination type for easy installation. With a 16A amperage rating and a sturdy construction, it ensures durable performance in various applications. The Off-On switch function provides straightforward operation, while the SPST contact configuration guarantees efficient connectivity. Rated for 125 VAC, it offers a safe and efficient power control solution. Its rectangular actuator shape and panel cut-out diameter of 19mm x 13mm make it suitable for a range of panel designs. Operating flawlessly in temperatures ranging from -20 to 65°C, this switch is ideal for both indoor and outdoor use. Elevate your control system with the PA4 series Pushbutton Switch, where reliability meets convenience.