PA414C1900

Heilind Number:ESWPA414C1900
Manufacturer:E-Switch
Manufacturer Number:PA414C1900
ECAD Model:
3D Model

Description:

14-PA414C1900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA414C1900
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA414C1900
SKU:ESWPA414C1900

Detailed Description

Introducing the PA414C1900, a high-performance push button switch designed for seamless panel integration. With a sleek rectangular actuator shape and a durable construction, this switch is perfect for demanding applications. Featuring a SPST contact configuration and a reliable Off-(On) switch function, it offers precise control and smooth operation. The 16 A amperage and 125 VAC rated voltage ensure efficient power management. Quick connect termination makes installation a breeze, while the panel mount, snap-in design guarantees secure placement. Operating flawlessly in temperatures ranging from -20 to 65 °C, this switch is built to withstand harsh environments. Trust in the PA414C1900 for dependable performance in any setting.