PA41EC1100

Heilind Number:ESWPA41EC1100
Manufacturer:E-Switch
Manufacturer Number:PA41EC1100
ECAD Model:
3D Model

Description:

14-PA41EC1100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA41EC1100
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:DPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA41EC1100
SKU:ESWPA41EC1100

Detailed Description

Introducing the PA41EC1100 Pushbutton Switch, a reliable and efficient component designed for seamless operation in various applications. With a sturdy panel mount and snap-in design, installation is a breeze. Boasting a 16A amperage and 125VAC rated voltage, this switch ensures optimal performance. Its durable construction and DPST contact configuration guarantee longevity, even in demanding environments. The Off-(On) switch function offers convenient control, while the quick connect termination type simplifies wiring. Operating smoothly in temperatures ranging from -20 to 65°C, this switch is perfect for both indoor and outdoor use. Trust in the PA4 series for quality and precision in every activation.