PA41EC1200

Heilind Number:ESWPA41EC1200
Manufacturer:E-Switch
Manufacturer Number:PA41EC1200
ECAD Model:
3D Model

Description:

14-PA41EC1200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA41EC1200
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:125 VAC
Actuator Shape:Rectangular
Switch Function:OFF-ON
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:14-PA41EC1200
SKU:ESWPA41EC1200

Detailed Description

Introducing the PA41EC1200, a sleek and efficient panel mount pushbutton switch designed for seamless integration into your electronic systems. With a sturdy Snap-In mount type, installation is a breeze. This switch, part of the PA4 series, boasts a reliable 16 A amperage and a rated voltage of 125 VAC, ensuring optimal performance. Its rectangular actuator shape houses a durable Off-(On) switch function, perfect for controlling various devices. The DPST contact configuration guarantees smooth operation, while the quick connect termination type simplifies wiring. Operating flawlessly in temperatures ranging from -20 to 65 °C, this pushbutton switch is a versatile and dependable choice for any application. Elevate your control panel with the PA41EC1200.