PA4R11C2021-144

Heilind Number:ESWPA4R11C2021-144
Manufacturer:E-Switch
Manufacturer Number:PA4R11C2021-144
ECAD Model:
3D Model

Description:

14-PA4R11C2021144

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA4R11C2021-144
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Product Type:Pushbutton
Actuator Type:Button (Rubber Cap)
Rated Voltage:125 VAC
Actuator Shape:Rectangular
Switch Function:Off-On
Termination Type:Quick Connect
Illumination Voltage:12 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:14-PA4R11C2021144
SKU:ESWPA4R11C2021-144

Detailed Description

Introducing the PA4R11C2021-144, a versatile and reliable panel mount pushbutton switch from our PA4 series. With a robust 16A amperage rating and RoHS compliance, this switch offers both power and environmental responsibility. Its unique button actuator, designed with a durable rubber cap, ensures comfortable and precise operation. Rated for 125VAC, this switch is perfect for a wide range of applications. Featuring a convenient snap-in mount type and quick-connect termination, installation is a breeze. The SPST contact configuration guarantees dependable performance, while the 12VDC illumination voltage adds a practical touch. Operating flawlessly in temperatures ranging from -20 to 65°C, this switch is built to withstand demanding environments. The rectangular panel cut-out of 19mm x 13mm allows for easy integration. Whether for industrial machinery or consumer electronics, this switch is the perfect choice for your control needs. Experience quality and efficiency with the PA4R11C2021-144 pushbutton switch.