PA4R12C1122

Heilind Number:ESWPA4R12C1122
Manufacturer:E-Switch
Manufacturer Number:PA4R12C1122
ECAD Model:
3D Model

Description:

14-PA4R12C1122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA4R12C1122
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:DPST
Actuator Type:Button (Rubber Cap)
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA4R12C1122
SKU:ESWPA4R12C1122

Detailed Description

Introducing the PA4R12C1122 Pushbutton Switch, a reliable and efficient solution for your panel-mount control needs. With a sturdy construction and snap-in installation, this switch is designed for seamless integration into your equipment. The rubber cap button ensures tactile feedback and durability, perfect for frequent use. Rated for 16A at 125VAC, it provides ample power handling capabilities. The DPST contact configuration guarantees reliable performance in controlling circuits. Operating temperature ranging from -20 to 65°C, this switch is suitable for various environments. Its rectangular actuator shape and quick-connect termination make it easy to use. Whether for industrial machinery, appliances, or electronic devices, the PA4R12C1122 is the ideal choice for dependable and responsive control.