PA4R12C1900

Heilind Number:ESWPA4R12C1900
Manufacturer:E-Switch
Manufacturer Number:PA4R12C1900
ECAD Model:
3D Model

Description:

14-PA4R12C1900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA4R12C1900
Series:PA4
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:DPST
Actuator Type:Button (Rubber Cap)
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19 mm x 13 mm
Switch Function:Off-On
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA4R12C1900
SKU:ESWPA4R12C1900

Detailed Description

Introducing the PA4R12C1900, a premium Panel Mount Snap-In Pushbutton switch designed for seamless integration into control panels and electronic devices. Engineered for optimal performance, this switch boasts a rated amperage of 16A and a rated voltage of 125VAC, making it ideal for a wide range of applications. Featuring a sleek rectangular actuator shape with a durable rubber cap button, the PA4R12C1900 combines ergonomic design with reliable functionality. Its DPST contact configuration ensures secure connections, while the quick connect termination type simplifies installation. With a panel cut-out diameter of 19mm x 13mm, this switch offers easy mounting. Operating smoothly in temperatures ranging from -20 to 65°C, it guarantees consistent performance even in challenging environments. Trust the PA4R12C1900 for precision control and durability in every application.