PA511C

Heilind Number:ESWPA511C
Manufacturer:E-Switch
Manufacturer Number:PA511C
ECAD Model:
3D Model

Description:

14-PA511C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA511C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:Quick Connect
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA511C
SKU:ESWPA511C

Detailed Description

Introducing the PA511C, a high-performance Panel Mount Pushbutton Switch designed for seamless operation in a wide range of applications. Featuring a durable Plunger actuator and SPST contact configuration, this switch ensures reliable performance under demanding conditions. With a rated voltage of 125 VAC and a 16 A amperage, it offers efficient power control. The Off-On switch function allows for easy operation, while the Quick Connect termination type facilitates simple installation. Operating smoothly in temperatures ranging from -20 to 125 °C, this switch is a dependable choice for industrial and commercial settings. Trust in the PA5 series for quality and durability.