PA512C

Heilind Number:ESWPA512C
Manufacturer:E-Switch
Manufacturer Number:PA512C
ECAD Model:
3D Model

Description:

LAMB SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA512C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:Quick Connect
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA512C
SKU:ESWPA512C

Detailed Description

Introducing the PA512C Lamb Switch, a versatile and reliable solution for your panel-mounting needs. This RoHS-compliant switch, part of the PA5 series, offers a high amperage of 16A and is designed for seamless integration into your electronic systems. Featuring a durable plunger actuator and a DPST contact configuration, it ensures efficient and precise operation in various applications. With a rated voltage of 125VAC and an operating temperature range of -20 to 125°C, this switch guarantees optimal performance even in challenging environments. Its Off-On switch function and quick connect termination type make it easy to use, while its sleek design adds a touch of sophistication to your panels. Upgrade your control systems with the PA512C Lamb Switch, the perfect blend of functionality and durability.