PA514C

Heilind Number:ESWPA514C
Manufacturer:E-Switch
Manufacturer Number:PA514C
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA514C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:125 VAC
Switch Function:OFF-ON
Termination Type:Quick Connect
Contact Configuration:SPST
Operating Temperature Range:-20 - 125 °C
Part Aliases:14-PA514C
SKU:ESWPA514C

Detailed Description

Upgrade your control panel with our PA514C Pushbutton Switch, a reliable and efficient component designed for seamless operation. With its RoHS compliance and durable construction, this switch prioritizes both performance and environmental responsibility. The 16 A amperage and 125 VAC rated voltage ensure compatibility with a variety of systems, while the SPST contact configuration guarantees optimal conductivity. The Off-(On) switch function, activated by a sturdy plunger actuator, allows for easy and precise control. Whether you're in need of a new installation or a replacement part, this panel mount switch, featuring quick connect termination, is the perfect choice. Operating flawlessly in temperatures ranging from -20 to 125 °C, it's built to withstand even the harshest industrial environments. Elevate your equipment with the PA5 series Pushbutton Switch, where quality meets performance.