PA51EC

Heilind Number:ESWPA51EC
Manufacturer:E-Switch
Manufacturer Number:PA51EC
ECAD Model:
3D Model

Description:

14-PA51EC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA51EC
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:Quick Connect
Switch Function:OFF-ON
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA51EC
SKU:ESWPA51EC

Detailed Description

Introducing the PA51EC, a high-performance pushbutton switch designed for precision control in industrial applications. Featuring a durable panel mount with rear access for seamless installation, this switch is built to withstand the rigors of daily use. With a 16A amperage rating and DPST contact configuration, it ensures reliable operation in demanding environments. The plunger actuator offers a tactile feedback for enhanced user experience, while the quick connect termination type streamlines wiring processes. Rated for 125VAC, this switch guarantees optimal performance. From machinery to control panels, the PA51EC is the perfect choice for critical operations. Experience exceptional quality and reliability with this essential component.