PA521C

Heilind Number:ESWPA521C
Manufacturer:E-Switch
Manufacturer Number:PA521C
ECAD Model:
3D Model

Description:

14-PA521C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA521C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:125 VAC
Switch Function:Off-On
Termination Type:Solder
Contact Configuration:SPST
Operating Temperature Range:-20 - 125 °C
Part Aliases:14-PA521C
SKU:ESWPA521C

Detailed Description

Introducing the PA521C, a reliable and durable Panel Mount Pushbutton Switch designed for seamless integration into your electronic systems. Boasting a 16 A amperage and a rated voltage of 125 VAC, this switch guarantees optimal performance in various applications. Its Off-On switch function, operated by a convenient plunger actuator, offers smooth and responsive control. With a solder termination type and SPST contact configuration, installation is quick and easy. Engineered for versatility, the PA521C operates flawlessly in temperatures ranging from -20 to 125 °C, making it suitable for both indoor and outdoor use. Trust in this high-quality switch for dependable operation in any environment.