PA522J

Heilind Number:ESWPA522J
Manufacturer:E-Switch
Manufacturer Number:PA522J
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA522J
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:Solder
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA522J
SKU:ESWPA522J

Detailed Description

Introducing the PA522J Pushbutton Switch, a reliable and versatile component designed for seamless integration into your electronic systems. With a robust panel mount rear configuration, this switch offers easy installation and a secure fit. Its durable construction and DPST contact configuration ensure efficient performance, while the 16A amperage rating allows for handling higher power loads with ease. The Off-On switch function, operated by a plunger actuator, guarantees smooth and responsive control. Rated for 125VAC, this switch is suitable for a wide range of applications. Whether in industrial settings or consumer electronics, its solder termination type and wide operating temperature range of -20 to 125°C make it a dependable choice. Upgrade your devices with the PA522J Pushbutton Switch, where quality meets functionality.