PA531C

Heilind Number:ESWPA531C
Manufacturer:E-Switch
Manufacturer Number:PA531C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA531C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA531C
SKU:ESWPA531C

Detailed Description

Introducing the PA531C Pushbutton Switch, a reliable and efficient solution for your panel mount applications. Part of the esteemed PA5 series, this switch is designed to deliver performance with a 16A amperage rating and a 125VAC rated voltage. Its Off-On switch function, coupled with the SPST contact configuration, ensures seamless operation. The plunger actuator type offers tactile feedback, enhancing user experience. With PC Pin termination, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 125°C, this switch is built to withstand demanding environments. Trust the PA531C for quality and durability in every activation.