PA532C

Heilind Number:ESWPA532C
Manufacturer:E-Switch
Manufacturer Number:PA532C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA532C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA532C
SKU:ESWPA532C

Detailed Description

Introducing the PA532C, a powerful addition to the PA5 series of pushbutton switches. Designed for reliable performance, this switch features a sturdy panel mount, rear configuration, ensuring seamless integration into your electronic setups. With a 16A amperage capacity and a DPST contact configuration, it offers high efficiency and precision in controlling your devices. The Off-On switch function, actuated by a durable plunger, guarantees smooth operation. Rated for 125VAC, it is suitable for a wide range of applications. With PC pin termination and operating temperature range of -20 to 125°C, this pushbutton switch is built to withstand even the harshest environments. Upgrade your equipment with the PA532C for unparalleled performance and durability.