PA541C

Heilind Number:ESWPA541C
Manufacturer:E-Switch
Manufacturer Number:PA541C
ECAD Model:
3D Model

Description:

14-PA541C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA541C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:125 VAC
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:SPST
Operating Temperature Range:-20 - 125 °C
Part Aliases:14-PA541C
SKU:ESWPA541C

Detailed Description

Introducing the PA541C Pushbutton Switch, a reliable and versatile component designed for panel mounting in a wide range of applications. With a 16A amperage rating and a durable construction, this switch ensures efficient performance even in demanding environments. Featuring a convenient Off-On switch function and SPST contact configuration, it offers seamless operation. The plunger actuator type provides tactile feedback, enhancing user experience. Rated for 125VAC, it guarantees safe and efficient electrical connectivity. With PC pin termination and a wide operating temperature range of -20 to 125°C, this switch is suitable for use in various industries. Trust in the PA5 series for quality and durability.