PA542C

Heilind Number:ESWPA542C
Manufacturer:E-Switch
Manufacturer Number:PA542C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA542C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:125 VAC
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:DPST
Operating Temperature Range:-20 - 125 °C
Part Aliases:14-PA542C
SKU:ESWPA542C

Detailed Description

Introducing the PA542C Pushbutton Switch from the renowned PA5 series, a high-performance component designed for precise control in various applications. With a solid construction and panel mount rear installation, this switch ensures durability and seamless integration. Featuring a plunger actuator and DPST contact configuration, it offers reliable Off-On functionality. Rated for 16A at 125VAC, it guarantees efficient power management. The termination type of PC Pin(s) facilitates easy installation. Operating seamlessly in temperatures ranging from -20 to 125°C, it is suitable for both standard and challenging environments. Trust in the PA542C for dependable performance in your electronic systems.