PA551C

Heilind Number:ESWPA551C
Manufacturer:E-Switch
Manufacturer Number:PA551C
ECAD Model:
3D Model

Description:

14-PA551C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA551C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA551C
SKU:ESWPA551C

Detailed Description

Introducing the PA551C, a high-performance pushbutton switch designed for reliable operation in a wide range of applications. This panel mount switch features a durable construction and a rear mount design for easy installation. With a rated amperage of 16 A and a voltage of 125 VAC, it ensures efficient power control. The SPST contact configuration guarantees seamless connectivity, while the Off-On switch function offers convenient operation. The plunger actuator type provides tactile feedback, enhancing user experience. Operating smoothly in temperatures ranging from -20 to 125 °C, this switch is built to withstand harsh environmental conditions. Trust the PA551C for seamless performance in your industrial or commercial setups.