PA552C

Heilind Number:ESWPA552C
Manufacturer:E-Switch
Manufacturer Number:PA552C
ECAD Model:
3D Model

Description:

14-PA552C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA552C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:Off-On
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA552C
SKU:ESWPA552C

Detailed Description

Introducing the PA552C, a high-performance pushbutton switch designed for reliability and efficiency. This Panel Mount, Rear switch, part of the PA5 series, offers a seamless integration into your electronic systems. With a 16 A amperage rating and a rated voltage of 125 VAC, it ensures optimal power control. The Off-On switch function, along with DPST contact configuration, guarantees precise operation. Its durable construction, rated for an operating temperature range of -20 to 125 °C, makes it suitable for a variety of environments. Featuring PC Pin(s) termination type, installation is quick and easy. Trust the PA552C for seamless switching in your applications.