PA55EJ

Heilind Number:ESWPA55EJ
Manufacturer:E-Switch
Manufacturer Number:PA55EJ
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA55EJ
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:125 VAC
Switch Function:OFF-ON
Termination Type:PC Pin(s)
Contact Configuration:DPST
Operating Temperature Range:-20 - 125 °C
Part Aliases:14-PA55EJ
SKU:ESWPA55EJ

Detailed Description

Introducing the PA55EJ Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With a durable panel mount rear configuration, this switch is easy to install and seamlessly integrates into your control panel setup. Featuring a plunger actuator type, it offers a comfortable and responsive user experience. The DPST contact configuration ensures efficient power control, rated for 16A at 125VAC. Operating smoothly in temperatures ranging from -20 to 125°C, this switch is built to withstand harsh environments. Ideal for industrial and commercial use, it guarantees long-lasting functionality. Upgrade your control systems with the PA55EJ Pushbutton Switch and experience dependable performance like never before.