PA564J

Heilind Number:ESWPA564J
Manufacturer:E-Switch
Manufacturer Number:PA564J
ECAD Model:
3D Model

Description:

14-PA564J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA564J
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:Quick Connect
Switch Function:OFF-ON
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA564J
SKU:ESWPA564J

Detailed Description

Introducing the PA564J Pushbutton Switch, a reliable and versatile solution for your electrical control needs. With a sleek Panel Mount design and Rear termination type, this switch ensures easy installation and secure connection. Operating at a rated voltage of 125 VAC and an amperage of 16 A, it guarantees efficient performance in various applications. The Off-(On) switch function, coupled with SPST contact configuration, offers precise control and reliability. Crafted for durability, it operates seamlessly in temperatures ranging from -20 to 125 °C, making it suitable for diverse environments. Upgrade your control systems with the PA564J, the perfect blend of functionality and quality.