PA5F32C

Heilind Number:ESWPA5F32C
Manufacturer:E-Switch
Manufacturer Number:PA5F32C
ECAD Model:
3D Model

Description:

14-PA5F32C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA5F32C
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:125 VAC
Actuator Shape:Square
Switch Function:Off-On
Termination Type:PC Pin(s)
Contact Configuration:DPST
Operating Temperature Range:-20 - 125 °C
Part Aliases:14-PA5F32C
SKU:ESWPA5F32C

Detailed Description

Introducing the PA5F32C Pushbutton Switch, a versatile and reliable component designed for seamless integration into your electronic systems. With a sturdy Panel Mount Rear configuration, this switch ensures easy installation and secure placement. Boasting an amperage rating of 16 A and a rated voltage of 125 VAC, it delivers robust performance, making it ideal for a wide range of applications. The durable Plunger actuator, featuring a sleek Square shape, offers a comfortable and responsive user experience. Equipped with DPST contact configuration and Off-On switch function, this pushbutton switch provides precise control and functionality. Its PC Pin termination type facilitates efficient connectivity. Operating flawlessly in temperatures ranging from -20 to 125 °C, this switch guarantees reliable operation even in demanding environments. Trust the PA5F32C for exceptional quality and performance in your electronic projects.