PA5F6EJ

Heilind Number:ESWPA5F6EJ
Manufacturer:E-Switch
Manufacturer Number:PA5F6EJ
ECAD Model:
3D Model

Description:

14-PA5F6EJ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PA5F6EJ
Series:PA5
Amperage:16 A
Mount Type:Panel Mount, Rear
Contact Configuration:DPST
Actuator Type:Plunger
Termination Type:Quick Connect
Actuator Shape:Square
Switch Function:OFF-ON
Operating Temperature Range:-20 - 125 °C
Rated Voltage:125 VAC
Product Type:Pushbutton
Part Aliases:14-PA5F6EJ
SKU:ESWPA5F6EJ

Detailed Description

Introducing the PA5F6EJ Pushbutton Switch, a versatile component designed for reliable performance in various applications. With a rugged construction and a mount type suitable for panel installation, this switch is perfect for control panels, industrial machinery, and more. The square-shaped actuator with a plunger design offers tactile feedback, ensuring precise operation. Rated for 16A at 125VAC, it guarantees efficient power management. The DPST contact configuration provides flexibility in circuit control, while the quick-connect termination type simplifies installation. Operating flawlessly in temperatures ranging from -20°C to 125°C, this switch is built to withstand harsh industrial environments. Trust in the PA5F6EJ for seamless and dependable switching operations.