PB1973ABLKBLKEF0

Heilind Number:ESWPB1973ABLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:PB1973ABLKBLKEF0
ECAD Model:
3D Model

Description:

PB1973

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PB1973ABLKBLKEF0
Series:PB1973
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Contact Configuration:SPST
Actuator Type:Button
Termination Type:Quick Connect
Actuator Shape:Rectangular
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Switch Function:Off-On
Operating Temperature Range:-10 - 55 °C
Rated Voltage:250 VAC
Product Type:Pushbutton
Part Aliases:M197300
SKU:ESWPB1973ABLKBLKEF0

Detailed Description

Introducing the PB1973 Pushbutton Switch, a reliable and durable panel mount solution for your electronic control needs. Designed for effortless installation with its Snap-In mount type, this switch features a sleek rectangular actuator shape and a convenient Off-On switch function. With a robust 15A amperage and a rated voltage of 250VAC, it ensures efficient performance in various applications. The SPST contact configuration and quick connect termination type guarantee seamless connectivity. Operating smoothly in temperatures ranging from -10 to 55°C, the PB1973 is ideal for both indoor and outdoor use. Trust in its RoHS compliance for environmentally conscious operations. Upgrade your control panels with the PB1973, the perfect combination of functionality and durability.